Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177985-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
This TE Connectivity / AMP BRAND part number 5177985-4 is a connector with a short description of 0.8FH,R05H.5,100,08/Sn,TR,SC. It features a 0.8mm pitch, a 5-row stacked configuration, 100 positions, and is designed for use in surface-mount applications. This connector is supplied in tape and reel packaging for easy handling and assembly.
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779854
IN STOCK:
3,366
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.29
$214.500
100
$4.03
$403.000
250
$3.90
$975.000
700
$3.42
$2,394.000
1,400
$3.18
$4,452.000
2,800
$3.13
$8,764.000
5,600
+
$3.08
$17,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
5179029-4
0.8FH,P06H.5,100,08/Sn,TU
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU