Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177985-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,120,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 120
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779855
IN STOCK:
2,374
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
100
$5.58
$558.000
250
$5.47
$1,367.500
350
$5.39
$1,886.500
700
$4.19
$2,933.000
1,050
$4.12
$4,326.000
1,400
+
$4.06
$5,684.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-5
0.8FH,P05H.5,120,08/Sn,TU
5179230-5
0.8FH,P05H.5,120,08/Sn,TU,SC
5177986-5
0.8FH,P05H.5,120,08/Sn,TR,SC
1-5177986-5
0.8FH,P06H.5,120,08/Sn,TR,SC
5-5177986-5
0.8FH,P05H.5,120,30/Sn,TR,SC
5084614-5
0.8FH,P05H.5,120,30/Sn,TU
5084615-5
0.8FH,P06H.5,120,30/Sn,TU
5179029-5
0.8FH,P06H.5,120,08/Sn,TU
6-5177986-5
0.8FH,P06H.5,120,30/Sn,TR,SC
1-5179030-5
0.8FH,P07H.5,120,30/Sn,TU
2-5177986-5
0.8FH,P07H.5,120,08/Sn,TR,SC
3-5177986-5
0.8FH,P08H.5,120,08/Sn,TR,SC
5179030-5
0.8FH,P07H.5,120,08/Sn,TU
5179031-5
0.8FH,P08H.5,120,08/Sn,TU
6123001-5
0.8FH,P08H.5,120,30/Sn,TR,SC
6123002-5
0.8FH,P08H.5,120,30/Sn,TU