Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177985-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
700
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
160
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R05H.5,160,08/Sn,TR,SC
Product Highlights:
- Receptacle
- Number of Positions = 160
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51779858
IN STOCK:
4,820
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$11.96
$59.800
100
$9.91
$991.000
250
$9.71
$2,427.500
350
$9.57
$3,349.500
700
$8.93
$6,251.000
1,050
$8.79
$9,229.500
1,400
+
$7.66
$10,724.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177984-8
0.8FH,P05H.5,160,08/Sn,TU
5177986-8
0.8FH,P05H.5,160,08/Sn,TR,SC
5084614-8
0.8FH,P05H.5,160,30/Sn,TU
1-5179030-8
0.8FH,P07H.5,160,30/Sn,TU
2-5179230-8
0.8FH,P06H.5,160,08/Sn,TU,SC
5-5177986-8
0.8FH,P05H.5,160,30/Sn,TR,SC
5084615-8
0.8FH,P06H.5,160,30/Sn,TU
5179029-8
0.8FH,P06H.5,160,08/Sn,TU
5179030-8
0.8FH,P07H.5,160,08/Sn,TU
3-5177986-8
0.8FH,P08H.5,160,08/Sn,TR,SC
5179031-8
0.8FH,P08H.5,160,08/Sn,TU
6123002-8
0.8FH,P08H.5,160,30/Sn,TU