Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177986-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P05H.5,040,08/Sn,TR,SC
Search Keywords:
51779861
IN STOCK:
25,687
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$2.28
$570.000
900
$2.09
$1,881.000
1,800
$2.04
$3,672.000
2,700
$2.01
$5,427.000
5,400
$1.74
$9,396.000
8,100
$1.69
$13,689.000
10,800
$1.52
$16,416.000
15,300
+
$1.50
$22,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-1
0.8FH,R05H.5,040,08/Sn,TU
5177985-1
0.8FH,R05H.5,040,08/Sn,TR,SC
6123000-1
0.8FH,R05H.5,040,30/Sn,TU
5-5179009-1
0.8FH,R09H.5,040,08/Sn,TU
5-5179010-1
0.8FH,R13H.5,040,08/Sn,TU
5-5179180-1
0.8FH,R09H.5,040,08/Sn,TR,SC
5084613-1
0.8FH,R09H.5,040,30/Sn,TU
5353999-1
0.8FH,R05H.5,040,30/Sn,TR,SC
7-5179180-1
0.8FH,R09H.5,040,30/Sn,TR,SC
5-1735480-1
0.8FH,R17H.5,040,08/Sn,TU
5-5179233-1
0.8FH,R13H.5,040,08/Sn,TU,SC
5-6123212-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
5084616-1
0.8FH,R13H.5,040,08/Sn,TR,SC
5084618-1
0.8FH,R13H.5,040,30/Sn,TR,SC
7-1735480-1
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Box/Tube
1735482-1
0.8FH,R17H.5,040,08/Sn,TR,SC
1735481-1
0.8FH,R17H.5,040,08/Sn,TU,SC
2-1735481-1
0.8FH,R17H.5,040,30/Sn,TU,SC
2-1735482-1
0.8FH,R17H.5,040,30/Sn,TR,SC