Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177986-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P05H.5,060,08/Sn,TR,SC
Search Keywords:
51779862
IN STOCK:
8,002
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
450
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
100
$3.92
$392.000
250
$3.86
$965.000
450
$3.81
$1,714.500
900
$3.75
$3,375.000
1,350
$3.69
$4,981.500
1,800
+
$3.26
$5,868.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-2
0.8FH,R05H.5,060,08/Sn,TU
5177985-2
0.8FH,R05H.5,060,08/Sn,TR,SC
6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179009-2
0.8FH,R09H.5,060,08/Sn,TU
5-5179010-2
0.8FH,R13H.5,060,08/Sn,TU
5-5179180-2
0.8FH,R09H.5,060,08/Sn,TR,SC
5084613-2
0.8FH,R09H.5,060,30/Sn,TU
5084616-2
0.8FH,R13H.5,060,08/Sn,TR,SC
7-5179180-2
0.8FH,R09H.5,060,30/Sn,TR,SC
5-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-6123212-2
0.8FH,R13H.5,060,30/Sn,TU
5084618-2
0.8FH,R13H.5,060,30/Sn,TR,SC
7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
1735482-2
0.8FH,R17H.5,060,08/Sn,TR,SC
2-1735482-2
0.8FH,R17H.5,060,30/Sn,TR,SC
2-1735481-2
0.8FH,R17H.5,060,30/Sn,TU,SC