Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177986-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The TE Connectivity / AMP Brand part 5177986-3 is a plug assembly designed for high-performance applications. It features a FH 0.8 interface and is supplied on taping (emboss), making it convenient for automated assembly processes. The plug has a 0.5 boss length, which ensures secure and reliable connections. This component is suitable for a variety of electronic devices and systems where space and performance are critical.
Search Keywords:
51779863
IN STOCK:
2,600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
675
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$4.104
$20.520
100
$3.269
$326.900
250
$3.236
$809.000
500
$3.204
$1,602.000
675
$3.172
$2,141.100
1,350
$3.140
$4,239.000
2,025
$3.109
$6,295.725
2,700
+
$3.078
$8,310.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-3
PCB Mount Receptacle - Vertical - Board-to-Board - 80 Position - 2 Rows - 0.031" (0.80mm) ...
5177985-3
0.8FH,R05H.5,080,08/Sn,TR,SC
6123000-3
0.8FH,R05H.5,080,30/Sn,TU
5-5179009-3
0.8FH,R09H.5,080,08/Sn,TU
5-5179010-3
0.8FH,R13H.5,080,08/Sn,TU
5-5179180-3
0.8FH,R09H.5,080,08/Sn,TR,SC
5084613-3
0.8FH,R09H.5,080,30/Sn,TU
5353999-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
7-5179180-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
5-1735480-3
0.8FH,R17H.5,080,08/Sn,TU
5-6123212-3
0.8FH,R13H.5,080,30/Sn,TU
5084616-3
0.8FH,R13H.5,080,08/Sn,TR,SC
5084618-3
0.8FH,R13H.5,080,30/Sn,TR,SC
7-1735480-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube
2-1735482-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD T/R
1735481-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Box/Tube
1735482-3
0.8FH,R17H.5,080,08/Sn,TR,SC
2-1735481-3
0.8FH,R17H.5,080,30/Sn,TU,SC