help desk software
DATA SHEET

5177986-8

TE Connectivity / AMP Brand

0.8FH,P05H.5,160,08/Sn,TR,SC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5177986-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
650
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
160
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P05H.5,160,08/Sn,TR,SC
Search Keywords:
51779868
IN STOCK: 400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
650
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
100
$7.01
$701.000
250
$6.90
$1,725.000
500
$6.80
$3,400.000
650
$6.70
$4,355.000
1,300
$6.60
$8,580.000
1,950
$6.50
$12,675.000
2,600 +
$6.40
$16,640.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models