5-179010-4
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-179010-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790104
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
209
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$5.38
$53.800
20
$5.11
$102.200
40
$4.86
$194.400
80
$4.61
$368.800
250
$4.38
$1,095.000
500
$4.16
$2,080.000
750
$3.95
$2,962.500
1,000
+
$3.68
$3,680.000
Product Guides
Accessories
1-5177986-4
0.8FH,P06H.5,100,08/Sn,TR,SC
5084615-4
0.8FH,P06H.5,100,30/Sn,TU
6-5177986-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
5179030-4
0.8FH,P07H.5,100,08/Sn,TU
2-5177986-4
0.8FH,P07H.5,100,08/Sn,TR,SC
1-5179030-4
0.8FH,P07H.5,100,30/Sn,TU
5179031-4
0.8FH,P08H.5,100,08/Sn,TU
3-5177986-4
0.8FH,P08H.5,100,08/Sn,TR,SC
6123002-4
0.8FH,P08H.5,100,30/Sn,TU
6123001-4
0.8FH,P08H.5,100,30/Sn,TR,SC
5177984-4
0.8FH,P05H.5,100,08/Sn,TU
5179230-4
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD Tube
2-5179230-4
0.8FH,P06H.5,100,08/Sn,TU,SC
5-5177986-4
0.8FH,P05H.5,100,30/Sn,TR,SC
5084614-4
0.8FH,P05H.5,100,30/Sn,TU
5177986-4
0.8FH,P05H.5,100,08/Sn,TR,SC
5179029-4
0.8FH,P06H.5,100,08/Sn,TU