5-179010-6
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-179010-6
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
7
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
140
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube
Product Highlights:
- Receptacle
- Number of Positions = 140
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790106
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$16.863
$16.863
3
$15.330
$45.990
25
+
$10.720
$268.000
Product Guides
Accessories
5177984-6
0.8FH,P05H.5,140,08/Sn,TU
5177986-6
Conn Fine Pitch Connector PL 140 POS 0.8mm Solder ST Top Entry SMD T/R
5084614-6
0.8FH,P05H.5,140,30/Sn,TU
5-5177986-6
0.8FH,P05H.5,140,30/Sn,TR,SC
5179029-6
0.8FH,P06H.5,140,08/Sn,TU
1-5177986-6
0.8FH,P06H.5,140,08/Sn,TR,SC
5084615-6
0.8FH,P06H.5,140,30/Sn,TU
6-5177986-6
0.8FH,P06H.5,140,30/Sn,TR,SC
5179030-6
0.8FH,P07H.5,140,08/Sn,TU
2-5177986-6
0.8FH,P07H.5,140,08/Sn,TR,SC
1-5179030-6
0.8FH,P07H.5,140,30/Sn,TU
5179031-6
0.8FH,P08H.5,140,08/Sn,TU
3-5177986-6
0.8FH,P08H.5,140,08/Sn,TR,SC
6123002-6
0.8FH,P08H.5,140,30/Sn,TU
6123001-6
0.8FH,P08H.5,140,30/Sn,TR,SC