Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179029-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
The TE Connectivity / AMP Brand part 5179029-2 is a high-quality plug assembly designed specifically for FH 0.8mm pitch B-T-B connectors. It features a 6H type design with a 0.5mm and 0.8mm boss length. This plug assembly is expertly crafted to ensure a secure and reliable connection between components. It is ideal for various applications and offers excellent performance and durability.
Product Highlights:
- Plug
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790292
IN STOCK:
6,016
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
400
Multiple:
16
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
16
$3.34
$53.440
112
$2.36
$264.320
256
$2.32
$593.920
400
$2.29
$916.000
800
$2.25
$1,800.000
1,200
$2.22
$2,664.000
1,600
+
$2.19
$3,504.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-2
0.8FH,R05H.5,060,08/Sn,TU
5177985-2
0.8FH,R05H.5,060,08/Sn,TR,SC
6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179009-2
0.8FH,R09H.5,060,08/Sn,TU
5-5179010-2
0.8FH,R13H.5,060,08/Sn,TU
5-5179180-2
0.8FH,R09H.5,060,08/Sn,TR,SC
5084613-2
0.8FH,R09H.5,060,30/Sn,TU
5084616-2
0.8FH,R13H.5,060,08/Sn,TR,SC
7-5179180-2
0.8FH,R09H.5,060,30/Sn,TR,SC
5-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-6123212-2
0.8FH,R13H.5,060,30/Sn,TU
5084618-2
0.8FH,R13H.5,060,30/Sn,TR,SC
7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
1735482-2
0.8FH,R17H.5,060,08/Sn,TR,SC
2-1735482-2
0.8FH,R17H.5,060,30/Sn,TR,SC
2-1735481-2
0.8FH,R17H.5,060,30/Sn,TU,SC