Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179029-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P06H.5,080,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 80
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790293
IN STOCK:
3,388
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
300
Multiple:
12
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
12
$4.23
$50.760
60
$4.10
$246.000
108
$3.97
$428.760
300
$3.91
$1,173.000
600
$3.86
$2,316.000
900
$3.79
$3,411.000
1,200
+
$3.73
$4,476.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-3
PCB Mount Receptacle - Vertical - Board-to-Board - 80 Position - 2 Rows - 0.031" (0.80mm) ...
5177985-3
0.8FH,R05H.5,080,08/Sn,TR,SC
6123000-3
0.8FH,R05H.5,080,30/Sn,TU
5-5179009-3
0.8FH,R09H.5,080,08/Sn,TU
5-5179010-3
0.8FH,R13H.5,080,08/Sn,TU
5-5179180-3
0.8FH,R09H.5,080,08/Sn,TR,SC
5084613-3
0.8FH,R09H.5,080,30/Sn,TU
5353999-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
7-5179180-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
5-1735480-3
0.8FH,R17H.5,080,08/Sn,TU
5-6123212-3
0.8FH,R13H.5,080,30/Sn,TU
5084616-3
0.8FH,R13H.5,080,08/Sn,TR,SC
5084618-3
0.8FH,R13H.5,080,30/Sn,TR,SC
7-1735480-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube
2-1735482-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD T/R
1735481-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Box/Tube
1735482-3
0.8FH,R17H.5,080,08/Sn,TR,SC
2-1735481-3
0.8FH,R17H.5,080,30/Sn,TU,SC