5179029-9
TE Connectivity / AMP BrandConn Fine Pitch Connector PL 180 POS 0.8mm Solder ST Top Entry SMD Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179029-9
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6
Package Type:
Tube
Type:
Fine Pitch Connector3594
Body Orientation:
Straight3574
Gender:
PL3578
Mounting:
Surface Mount3586
Pitch:
0.8 mm
Number of Contacts:
180
Maximum Voltage Rating:
1003584VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-40 to 125 °C
Conn Fine Pitch Connector PL 180 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Product Highlights:
- Plug
- Number of Positions = 180
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 6.00 mm, 10.00 mm, 14.00 mm, 18.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790299
IN STOCK:
600
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
300
Multiple:
6
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
6
$9.69
$58.140
54
$6.27
$338.580
102
$6.18
$630.360
300
$5.95
$1,785.000
600
$5.83
$3,498.000
900
$5.75
$5,175.000
1,200
+
$5.66
$6,792.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides