Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179030-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P07H.5,060,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790302
IN STOCK:
6,620
Can Ship immediately
Minimum Order:
16
Multiple:
16
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
16
$3.041
$48.656
64
$2.294
$146.816
256
$2.215
$567.040
512
$2.193
$1,122.816
1,008
$2.171
$2,188.368
2,512
$2.149
$5,398.288
5,008
$2.005
$10,041.040
7,504
+
$1.873
$14,054.992
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-2
0.8FH,R05H.5,060,08/Sn,TU
5177985-2
0.8FH,R05H.5,060,08/Sn,TR,SC
6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179009-2
0.8FH,R09H.5,060,08/Sn,TU
5-5179010-2
0.8FH,R13H.5,060,08/Sn,TU
5-5179180-2
0.8FH,R09H.5,060,08/Sn,TR,SC
5084613-2
0.8FH,R09H.5,060,30/Sn,TU
5084616-2
0.8FH,R13H.5,060,08/Sn,TR,SC
7-5179180-2
0.8FH,R09H.5,060,30/Sn,TR,SC
5-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-6123212-2
0.8FH,R13H.5,060,30/Sn,TU
5084618-2
0.8FH,R13H.5,060,30/Sn,TR,SC
7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
1735482-2
0.8FH,R17H.5,060,08/Sn,TR,SC
2-1735482-2
0.8FH,R17H.5,060,30/Sn,TR,SC
2-1735481-2
0.8FH,R17H.5,060,30/Sn,TU,SC