Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179030-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P07H.5,080,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 80
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790303
IN STOCK:
6,648
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
900
Multiple:
12
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
12
$5.762
$69.144
252
$5.244
$1,321.488
504
$4.931
$2,485.224
900
$4.666
$4,199.400
1,800
$4.401
$7,921.800
2,700
$4.357
$11,763.900
3,600
+
$4.313
$15,526.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-3
PCB Mount Receptacle - Vertical - Board-to-Board - 80 Position - 2 Rows - 0.031" (0.80mm) ...
5177985-3
0.8FH,R05H.5,080,08/Sn,TR,SC
6123000-3
0.8FH,R05H.5,080,30/Sn,TU
5-5179009-3
0.8FH,R09H.5,080,08/Sn,TU
5-5179010-3
0.8FH,R13H.5,080,08/Sn,TU
5-5179180-3
0.8FH,R09H.5,080,08/Sn,TR,SC
5084613-3
0.8FH,R09H.5,080,30/Sn,TU
5353999-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
7-5179180-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD T/R
5-1735480-3
0.8FH,R17H.5,080,08/Sn,TU
5-6123212-3
0.8FH,R13H.5,080,30/Sn,TU
5084616-3
0.8FH,R13H.5,080,08/Sn,TR,SC
5084618-3
0.8FH,R13H.5,080,30/Sn,TR,SC
7-1735480-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Tube
2-1735482-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD T/R
1735481-3
Conn Board to Board RCP 80 POS 0.8mm Solder ST SMD Box/Tube
1735482-3
0.8FH,R17H.5,080,08/Sn,TR,SC
2-1735481-3
0.8FH,R17H.5,080,30/Sn,TU,SC