Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179031-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P08H.5,040,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 40
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790311
IN STOCK:
3,231
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
1650
Multiple:
22
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
22
$2.35
$51.700
506
$1.88
$951.280
1,012
$1.82
$1,841.840
1,650
$1.77
$2,920.500
3,300
$1.70
$5,610.000
4,950
$1.67
$8,266.500
6,600
+
$1.65
$10,890.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-1
0.8FH,R05H.5,040,08/Sn,TU
5177985-1
0.8FH,R05H.5,040,08/Sn,TR,SC
6123000-1
0.8FH,R05H.5,040,30/Sn,TU
5-5179009-1
0.8FH,R09H.5,040,08/Sn,TU
5-5179010-1
0.8FH,R13H.5,040,08/Sn,TU
5-5179180-1
0.8FH,R09H.5,040,08/Sn,TR,SC
5084613-1
0.8FH,R09H.5,040,30/Sn,TU
5353999-1
0.8FH,R05H.5,040,30/Sn,TR,SC
7-5179180-1
0.8FH,R09H.5,040,30/Sn,TR,SC
5-1735480-1
0.8FH,R17H.5,040,08/Sn,TU
5-5179233-1
0.8FH,R13H.5,040,08/Sn,TU,SC
5-6123212-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
5084616-1
0.8FH,R13H.5,040,08/Sn,TR,SC
5084618-1
0.8FH,R13H.5,040,30/Sn,TR,SC
7-1735480-1
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD Box/Tube
1735482-1
0.8FH,R17H.5,040,08/Sn,TR,SC
1735481-1
0.8FH,R17H.5,040,08/Sn,TU,SC
2-1735481-1
0.8FH,R17H.5,040,30/Sn,TU,SC
2-1735482-1
0.8FH,R17H.5,040,30/Sn,TR,SC