Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179031-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P08H.5,060,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 60
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790312
IN STOCK:
3,693
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
1200
Multiple:
16
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
16
$8.48
$135.680
256
$8.35
$2,137.600
512
$8.22
$4,208.640
1,200
$8.10
$9,720.000
2,400
$4.14
$9,936.000
3,600
$2.82
$10,152.000
4,800
+
$2.76
$13,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-2
0.8FH,R05H.5,060,08/Sn,TU
5177985-2
0.8FH,R05H.5,060,08/Sn,TR,SC
6123000-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-5179009-2
0.8FH,R09H.5,060,08/Sn,TU
5-5179010-2
0.8FH,R13H.5,060,08/Sn,TU
5-5179180-2
0.8FH,R09H.5,060,08/Sn,TR,SC
5084613-2
0.8FH,R09H.5,060,30/Sn,TU
5084616-2
0.8FH,R13H.5,060,08/Sn,TR,SC
7-5179180-2
0.8FH,R09H.5,060,30/Sn,TR,SC
5-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
5-6123212-2
0.8FH,R13H.5,060,30/Sn,TU
5084618-2
0.8FH,R13H.5,060,30/Sn,TR,SC
7-1735480-2
Conn Board to Board RCP 60 POS 0.8mm Solder ST Top Entry SMD Tube
1735482-2
0.8FH,R17H.5,060,08/Sn,TR,SC
2-1735482-2
0.8FH,R17H.5,060,30/Sn,TR,SC
2-1735481-2
0.8FH,R17H.5,060,30/Sn,TU,SC