Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179031-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
120
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,P08H.5,120,08/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 120
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (8) Contact Mating Area Plating Material
Search Keywords:
51790315
IN STOCK:
2,445
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
675
Multiple:
9
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
9
$4.70
$42.300
108
$3.99
$430.920
252
$3.94
$992.880
504
$3.88
$1,955.520
675
$3.81
$2,571.750
1,350
$3.75
$5,062.500
2,025
$3.70
$7,492.500
2,700
+
$3.65
$9,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5177983-5
0.8FH,R05H.5,120,08/Sn,TU
5179229-5
0.8FH,R05H.5,120,08/Sn,TU,SC
5177985-5
0.8FH,R05H.5,120,08/Sn,TR,SC
5-5179009-5
0.8FH,R09H.5,120,08/Sn,TU
5-5179180-5
0.8FH,R09H.5,120,08/Sn,TR,SC
5-5179232-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Tube
5084613-5
0.8FH,R09H.5,120,30/Sn,TU
5353999-5
0.8FH,R05H.5,120,30/Sn,TR,SC
6123000-5
0.8FH,R05H.5,120,30/Sn,TU
5-1735480-5
0.8FH,R17H.5,120,08/Sn,TU
5-5179010-5
0.8FH,R13H.5,120,08/Sn,TU
5-6123212-5
0.8FH,R13H.5,120,30/Sn,TU
5084616-5
0.8FH,R13H.5,120,08/Sn,TR,SC
5084618-5
0.8FH,R13H.5,120,30/Sn,TR,SC
7-5179180-5
0.8FH,R09H.5,120,30/Sn,TR,SC
7-1735480-5
0.8FH,R17H.5,120,30/Sn,TU
1735482-5
0.8FH,R17H.5,120,08/Sn,TR,SC
1735481-5
0.8FH,R17H.5,120,08/Sn,TU,SC
2-1735481-5
0.8FH,R17H.5,120,30/Sn,TU,SC
2-1735482-5
0.8FH,R17H.5,120,30/Sn,TR,SC