help desk software
DATA SHEET

5179031-8

TE Connectivity / AMP Brand

0.8FH,P08H.5,160,08/Sn,TU .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179031-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Tube
0.8FH,P08H.5,160,08/Sn,TU
Product Highlights:
  • Connector Style = Plug
  • 160 Positions
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Plating, Mating Area, Material
Search Keywords:
51790318
IN STOCK: 10,284
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
450
Multiple:
6
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$11.00
$66.000
102
$9.10
$928.200
252
$8.97
$2,260.440
450
$8.83
$3,973.500
900
$8.28
$7,452.000
1,350
$7.53
$10,165.500
1,800 +
$7.41
$13,338.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models