Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5179160-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
80
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
0.8FH,R05H.7,080,08/Sn,TR,SC,PS
Search Keywords:
51791603
IN STOCK:
900
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
675
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.81
$24.050
100
$4.23
$423.000
250
$4.14
$1,035.000
500
$4.08
$2,040.000
675
$4.02
$2,713.500
1,350
$3.96
$5,346.000
2,025
$3.90
$7,897.500
2,700
+
$3.84
$10,368.000
Tools/3D Models