help desk software
DATA SHEET

5-1814800-3

TE Connectivity / AMP Brand

TNC STRAIGHT PLUG HEX CRIMP 50 OHM .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1814800-3
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
25.5 x 14 mm
Life Cycle:
Discontinued
The part 5-1814800-3 is a TNC straight plug with a hex crimp design, designed specifically for 50 ohm applications. This high-quality connector ensures a reliable connection for your coaxial cables, offering excellent performance and durability. Perfect for applications that require a secure and efficient signal transmission, the 5-1814800-3 TNC straight plug is a versatile choice for a wide range of industries, including telecommunications, aerospace, and defense.
Search Keywords:
518148003
  This product is discontinued, but still in stock
IN STOCK: 7,520
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.017
$40.170
25
$3.147
$78.675
50
$2.435
$121.750
100
$2.341
$234.100
250
$1.902
$475.500
500
$1.862
$931.000
1,000 +
$1.823
$1,823.000
Tools/3D Models
Product Guides