help desk software

5-1814802-3

TE Connectivity / AMP Brand

TNC RM BHJ Hex 50Ohm Nickel Pltd RG58

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1814802-3
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
RG58 Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 85 °C
Dimension:
30.64 x 17.5 mm
Life Cycle:
Discontinued
TNC RM BHJ Hex 50Ohm Nickel Pltd RG58
Search Keywords:
518148023
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.181
$5.181
5
$4.710
$23.550
50
$3.290
$164.500
100
$3.010
$301.000
300
$2.920
$876.000
500
$2.830
$1,415.000
1,000
$2.800
$2,800.000
2,500
$2.770
$6,925.000
5,000 +
$2.740
$13,700.000
DOWNLOADS