Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1814816-1
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
UHF
Impedance:
N/A
Operating Frequency:
0 to 500 Hz to MHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 85 °C
Dimension:
24.5 x 25.4 x 25.4 mm
Life Cycle:
Discontinued
UHF Pnl Skt 4H Nickel Pltd
Search Keywords:
518148161
This product is discontinued, but still in stock
IN STOCK:
6,481
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.965
$39.650
50
$3.386
$169.300
250
$3.010
$752.500
500
$2.831
$1,415.500
1,000
$2.803
$2,803.000
2,500
$2.775
$6,937.500
5,000
$2.747
$13,735.000
7,500
+
$2.720
$20,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A202204
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
ST1-DC12V-F
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
A202208
Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 30A
PJRAS1X2S03X
TSM-116-01-S-DV
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry SMD Tube