Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
51863-3
Alias/AKA:
M7928/1-22
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.44 x 6.35 mm
Wire Size:
20 AWG
Color:
Red/Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 51863-3 is a high-quality ring terminal designed for industrial use. This PIDG terminal features insulation resistance for added safety, and is designed to accommodate wires up to size #6. With a 20-amp capacity, this ring terminal is a reliable choice for a wide range of electrical applications.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
518633
IN STOCK:
9,520
Ships today, if you order in
Manufacturer Stock:
43,689
can ship
12/2/24
On Order:
20,000
can ship 5/26/25
Minimum Order:
50
Factory Lead-Time
27 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
50
$0.4903
$24.515
500
$0.3171
$158.550
1,000
$0.2946
$294.600
3,000
$0.2902
$870.600
5,000
$0.2858
$1,429.000
8,000
$0.2815
$2,252.000
15,000
$0.2773
$4,159.500
25,000
+
$0.2732
$6,830.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-320568-3
Ring Terminal Connector - 8 Stud Size - 0.040"(1.02mm) Thickness - 0.375"(9.53mm) Width - ...
2-320569-6
TERMINAL,PIDG R IR 10 1/4
71B36-05-2-05N
Rotary Switch, 1/4 shaft, 36° , 5 deck, 2 pole/deck, 5 position/pole, non-sho
2-36149-5
TERMINAL,PIDG R IR 18 6
RD10361
Ring Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin Sta-Kon®