help desk software
DATA SHEET

51863-4

TE Connectivity / AMP Brand

TERMINAL,PIDG R IR 18 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
51863-4
Alias/AKA:
M7928/1-31
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.44 x 6.35 mm
Wire Size:
18 AWG
Color:
Red/White
Operating Temperature:
N/A
The 51863-4 is a high-quality terminal from the TE Connectivity / AMP Brand. It belongs to the PIDG (Pre-Insulated Diamond Grip) series and comes with R IR 18 6 rating. This terminal is specifically designed to provide reliable and secure connections in various electrical applications. It features excellent insulation properties that protect against wire corrosion and electrical leakage. The terminal is constructed with durable materials to ensure long-lasting performance and is suitable for use with wire sizes of 18 AWG to 6 AWG. Choose the 51863-4 terminal for its superior quality and dependable electrical connections.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
518634
IN STOCK: 37,538
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6624
$33.120
250
$0.5266
$131.650
1,000
$0.4760
$476.000
3,000
$0.4665
$1,399.500
5,000
$0.4498
$2,249.000
8,000
$0.4453
$3,562.400
10,000
$0.4390
$4,390.000
15,000 +
$0.4312
$6,468.000
Tools/3D Models