Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
51864-5
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
21.44 x 7.92 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 51864-5 is a high-quality electrical terminal designed for reliable and efficient connections. This terminal, also known as PIDG R 16-14 8, is perfect for use in various applications, ranging from automotive to industrial and aerospace. It is specifically designed for wires with a gauge size of 16-14. The terminal features a durable construction and a crimping mechanism that ensures a secure and tight connection. With its excellent conductivity, this terminal is able to effectively transmit electrical signals and power. Whether you are working on a DIY project or in a professional setting, the TE Connectivity / AMP Brand part 51864-5 is a trustworthy choice for all your wiring needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
518645
IN STOCK:
17,607
Ships today, if you order in
Manufacturer Stock:
150,000
can ship
11/25/24
Minimum Order:
100
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
100
$0.2587
$25.870
500
$0.1989
$99.450
2,500
$0.1941
$485.250
5,000
$0.1912
$956.000
10,000
$0.1844
$1,844.000
25,000
$0.1816
$4,540.000
50,000
+
$0.1789
$8,945.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
55823-1
RBY PRO CRIMPER KIT
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.