51864-9
TE Connectivity / AMP BrandRing Tongue Terminal - M5 - #10 - 14 AWG - 2.15 mm² - PIDG Series - Blue - Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
51864-9
Alias/AKA:
M7928/1-51
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.01 x 7.92 mm
Wire Size:
14 AWG
Color:
Blue/Green
Operating Temperature:
105(Max) °C
The pidg ring tongue terminal 51864-9 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is 14 AWG. This product is 23.01 mm long and 7.92 mm.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
518649
IN STOCK:
4,925
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6904
$34.520
250
$0.5816
$145.400
1,000
$0.4837
$483.700
3,000
$0.4431
$1,329.300
5,000
$0.4387
$2,193.500
8,000
$0.4343
$3,474.400
10,000
$0.4299
$4,299.000
15,000
+
$0.4256
$6,384.000
Tools/3D Models
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
55823-1
RBY PRO CRIMPER KIT
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
1231-INCHES
Cable Accessories Flat Braid Copper Tin Spool
1-51864-1
TERMINAL,PIDG R IR 14 8
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a...
53055
TERMINAL,PIDG R IR 24 6
2-320568-3
Ring Terminal Connector - 8 Stud Size - 0.040"(1.02mm) Thickness - 0.375"(9.53mm) Width - ...