help desk software
DATA SHEET

5-1879234-6

TE Connectivity / AMP Brand

SMF5 100K 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-1879234-6
Alias/AKA:
SMF5100KJT
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Resistance Value:
100 KOhm
Power Rating:
5 W
Tolerance:
5 %
Case Size:
N/A
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Tape and Reel
SMF5 100K 5%
Search Keywords:
518792346
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4847
$242.350
1,000
$0.4630
$463.000
2,500
$0.4369
$1,092.250
5,000
$0.4250
$2,125.000
7,500
$0.4186
$3,139.500
10,000
$0.3919
$3,919.000
15,000
$0.3860
$5,790.000
25,000 +
$0.3652
$9,130.000
Tools/3D Models