help desk software
DATA SHEET

5188399-1

TE Connectivity / AMP Brand

TYPE A,FIXED BOARD M/CONNECTOR .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5188399-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5188399-1 is a TYPE A, FIXED BOARD M/CONNECTOR. It is a reliable and efficient connector designed for seamlessly connecting two electronic components in a secure and stable manner. This connector is specifically designed for fixed board applications, ensuring a tight and reliable connection that will not become loose over time. It is a versatile and essential component for various electronic projects and applications.
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = Signal
Search Keywords:
51883991
IN STOCK: 1,240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.46
$104.600
30
$9.66
$289.800
50
$9.56
$478.000
100
$8.89
$889.000
150
$8.72
$1,308.000
300
$8.56
$2,568.000
450
$8.33
$3,748.500
600 +
$7.70
$4,620.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models