Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5188834-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
154
Termination Method:
PRESS FIT
Operating Temperature:
N/A
TE Connectivity's AMP brand part number 5188834-1 is a high-quality Z-PACK/A M-HDR 154P connector. This product is designed for reliable and efficient connection between electronic components, with a total of 154 pins for extensive connectivity options. The Z-PACK/A M-HDR 154P connector is a versatile solution for various applications, offering durability and performance in a compact design. Trust TE Connectivity for top-notch products that meet your connectivity needs.
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
51888341
IN STOCK:
600
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$8.65
$86.500
30
$8.35
$250.500
50
$8.19
$409.500
100
$7.99
$799.000
250
$7.80
$1,950.000
500
$7.52
$3,760.000
1,000
+
$7.44
$7,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models