520250-2
TE Connectivity / AMP BrandConn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
520250-2
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
608
Type:
RJ-14
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ14
- Number of Positions = 6
Search Keywords:
FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,116
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$2.87
$143.500
100
+
$1.32
$132.000
Product Guides