520260-4
TE Connectivity / AMP BrandConn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
520260-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
512
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
5202604
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
998
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.230
$24.600
50
$1.120
$56.000
100
$0.796
$79.600
250
$0.704
$176.000
500
+
$0.592
$296.000
Product Guides