Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52041-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52041-3 is a high-quality terminal designed for use in various electrical applications. It features a reliable construction that ensures a secure connection and optimal electrical conductivity. This terminal is designed to fit into a standard PG 8 1/4 size opening, making it compatible with a wide range of devices and equipment. Whether you are working on electrical installations, repairs, or upgrades, the TE Connectivity / AMP Brand part 52041-3 is a reliable choice for your terminal needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520413
IN STOCK:
9,310
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.711
$71.100
300
$0.684
$205.200
500
$0.662
$331.000
1,000
$0.644
$644.000
2,500
$0.620
$1,550.000
5,000
$0.610
$3,050.000
7,500
$0.604
$4,530.000
10,000
+
$0.598
$5,980.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
171699-1
070 TYPE LOOSE PIECE REC CONT
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
1-206062-3
CPC cable clamp, size 11
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)