Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52041-6
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.166 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The TE Connectivity / AMP Brand part 52041-6 is a high-quality terminal designed for reliable and efficient electrical connections. It features a R type contact design, ensuring optimal performance and durability. With 8 positions and a wire gauge range of 8 AWG, this terminal is suitable for a wide range of electrical applications. The 52041-6 terminal is manufactured by TE Connectivity, a trusted and renowned brand in the industry, guaranteeing exceptional quality and long-lasting performance. Whether you need to make secure electrical connections in industrial, automotive, or other demanding environments, the 52041-6 terminal is an excellent choice.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520416
IN STOCK:
2,393
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
10
$3.346
$33.460
50
$1.939
$96.950
250
$1.891
$472.750
500
$1.863
$931.500
1,000
$1.776
$1,776.000
2,500
$1.758
$4,395.000
5,000
$1.740
$8,700.000
7,500
+
$1.723
$12,922.500
Product Guides
CUSTOMERS
ALSO BOUGHT
52263-1
TERMINAL R PG 8 10
1427C2
handle - oval aluminum; 4.3" long (4" hole to hole) 1.75" height.
1331597CH
Conn Power Distribution Blocks 1 POS Screw Panel Mount 510A
RB2573
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...