help desk software
DATA SHEET

52041-7

TE Connectivity / AMP Brand

TERMINAL R PG 8 1/4 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52041-7
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52041-7 is a high-quality terminal designed for use in various electrical and electronic applications. This terminal is specifically designed for use with wire gauges of up to 8 1/4. It is constructed with durable materials to ensure reliable and long-lasting performance. The terminal features a user-friendly design that allows for easy installation and maintenance. Trust in the TE Connectivity / AMP Brand part 52041-7 for your electrical and electronic connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
520417
  Different packaging options available.  See Alternatives
IN STOCK: 3,000
Ships today, if you order in
Manufacturer Stock:
22,000   can ship 12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
30 Weeks can ship 6/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.096
$548.000
1,000
$1.071
$1,071.000
2,500
$1.061
$2,652.500
5,000
$1.050
$5,250.000
7,500
$1.039
$7,792.500
10,000
$1.029
$10,290.000
15,000 +
$1.019
$15,285.000
Tools/3D Models