Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52041-9
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
40.64 x 12.14 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52041-9 is a reliable and high-quality terminal that is perfect for various applications. With a compact size and a convenient design, this terminal is easy to install and offers exceptional performance.The 52041-9 terminal features eight contacts and is designed to be used with an 8 1/4 pitch. Its durable construction ensures long-lasting reliability, even in demanding environments.Engineered with precision and efficiency in mind, this terminal is ideal for use in a wide range of industries, including automotive, aerospace, telecommunications, and more. It can handle high levels of electrical current and can withstand rigorous conditions, making it a reliable choice for your application.Whether you are working on a small-scale project or a large-scale operation, the TE Connectivity / AMP Brand part 52041-9 terminal offers the durability and functionality you need. Invest in this top-notch terminal for your electrical connections and experience exceptional performance and reliability.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520419
IN STOCK:
2,496
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$2.19
$21.900
100
$1.69
$169.000
250
$1.65
$412.500
375
$1.63
$611.250
750
$1.60
$1,200.000
1,125
$1.58
$1,777.500
1,500
+
$1.52
$2,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1375819-1
Socket Contact Tin 22-26 AWG Crimp
770602-4
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
60295-2
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm.
350687-1
Contact - Universal MATE-N-LOK Series - Pin - Crimp - 20-14 AWG - Tin Plated Contacts.
DNF18-250FIB-M
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...