help desk software
DATA SHEET

52042

TE Connectivity / AMP Brand

TERMINAL,R PG 6 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52042
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,R PG 6 8
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
52042
IN STOCK: 11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
100
Available in less than min:
11
Multiple:
100
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.980
$1.980
100
$1.800
$180.000
300
$1.440
$432.000
500
$1.310
$655.000
1,000
$1.070
$1,070.000
2,500
$0.997
$2,492.500
5,000
$0.972
$4,860.000
7,500
$0.963
$7,222.500
10,000 +
$0.946
$9,460.000
Tools/3D Models