Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52042-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52042-3 is a high-quality terminal designed for electrical applications. This terminal is specifically made to provide a reliable connection with a compatible R-PG 6 1/4 connector. It is made with durable materials to ensure long-lasting performance and is compatible with a wide range of electrical systems. The 52042-3 terminal is an excellent choice for various industries, including automotive, aerospace, and industrial applications. It offers secure and efficient connectivity, making it an essential component for any electrical project.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520423
IN STOCK:
4,210
Ships today, if you order in
On Order:
5,000
can ship 3/12/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$1.001
$100.100
300
$0.961
$288.300
500
$0.939
$469.500
1,000
$0.857
$857.000
2,500
$0.828
$2,070.000
5,000
$0.820
$4,100.000
7,500
$0.812
$6,090.000
10,000
+
$0.788
$7,880.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
322310
TERMINAL,PI FLAG R 16-14 14
322313
TERMINAL,PI FLAG R 16-14HD 14
324050
Ring Tongue Terminal - M6 - 1/4" - 4 AWG - 26.7 mm² - TERMINYL Series - Yellow.
324053
Ring Terminal Connector - 1/4 Stud Size - 0.057" (1.45mm) Thickness - 0.679" (17.25mm) Wid...
324054
Ring Terminal Connector - 3/8 Stud Size - 0.057" (1.45mm) Thickness - 0.711" (18.06mm) Wid...