Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52042-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52042-4 is a reliable and durable terminal designed for use with wire sizes ranging from 6 to 10 AWG. This high-quality terminal is ideal for various applications and provides a secure connection for your electrical needs. Trust TE Connectivity / AMP Brand for all your terminal needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520424
IN STOCK:
2,503
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$1.011
$101.100
300
$0.955
$286.500
500
$0.933
$466.500
1,000
$0.914
$914.000
2,500
$0.901
$2,252.500
5,000
$0.887
$4,435.000
7,500
$0.874
$6,555.000
10,000
+
$0.861
$8,610.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
36154
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
39-01-2105
Conn Housing F 10 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
0431176451
Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" ...
1949020000
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 20A Box
0431167281
Snap On Free Hanging Ferrite Core - 240Ohm @ 100MHz - ID 0.400" Dia (10.16mm) - OD 0.933" ...