Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
52043-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 52043-1 is a reliable and high-quality terminal designed for use in various applications. This terminal features a PG 4 1/4 size, making it suitable for efficient and secure connections. With its robust construction and superior performance, this terminal is perfect for demanding electrical installations. Trust TE Connectivity / AMP Brand part 52043-1 to provide long-lasting durability and seamless connectivity.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
520431
IN STOCK:
4,100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
100
$1.718
$171.800
300
$1.692
$507.600
500
$1.676
$838.000
1,000
$1.362
$1,362.000
2,500
$1.349
$3,372.500
5,000
$1.202
$6,010.000
7,500
$1.190
$8,925.000
10,000
+
$1.178
$11,780.000
DOWNLOADS