help desk software
DATA SHEET

5205714-7

TE Connectivity / AMP Brand

37 PLUG SP/MS STD .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205714-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 5205714-7 is a 37 PLUG SP/MS STD. This connector features a standard design that ensures reliable and secure connections. It is ideal for various applications where a high-quality plug is required. With its durable construction and easy-to-use design, this plug is a dependable choice for your electrical connectivity needs.
Product Highlights:
  • 37 Positions
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HDP-20
  • Without Mating Connector Lock
Search Keywords:
52057147
IN STOCK: 536
Can Ship immediately
MOQ for out of Stock Qty:
48
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.28
$21.280
10
$17.79
$177.900
25
$17.32
$433.000
48
$16.50
$792.000
95
$14.83
$1,408.850
142
$13.64
$1,936.880
189 +
$13.14
$2,483.460
Tools/3D Models