Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205732-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
5
Angular Function:
45,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
45.08 x 56.46 x 19.05 mm
The TE Connectivity / AMP brand part number 5205732-1 is a Clamshell Assembly in Size 5. This high-quality component is designed for easy installation and reliable performance in various electronic applications. Upgrade your system with this durable and efficient solution from a trusted brand in the industry.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 15.24 mm
- Shell Size = 5
Search Keywords:
52057321
IN STOCK:
317
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.190
$20.950
50
$3.112
$155.600
100
$3.020
$302.000
250
$2.989
$747.250
500
$2.800
$1,400.000
1,000
$2.751
$2,751.000
2,500
$2.724
$6,810.000
5,000
+
$2.697
$13,485.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1658685-1
HDP-22,RCPT,SIZE 5,78 POSN
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...