Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205733-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
09 PLUG SP/MS STD
Product Highlights:
- 9 Positions
- Connector Style = Plug
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
52057337
IN STOCK:
51
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
115
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$20.43
$102.150
25
$20.13
$503.250
50
$19.82
$991.000
115
$19.53
$2,245.950
230
$10.34
$2,378.200
345
$7.27
$2,508.150
459
+
$7.13
$3,272.670
Tools/3D Models
Product Guides
Accessories
1-747943-5
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1-745491-9
RCPT ASSY,9P,HDE,MS
1-747943-6
KIT,RCPT,9P,HDE,SHLD ENCLSRE
1658610-4
9 Position D-Sub Receptacle, Female Sockets Connector
1-745491-7
09 HDE MS RCPT,22-26,LEAD FREE
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
5746861-4
9 POS HDF RCPT, MS
747516-7
09 HDE PMOLD RCPT, LEAD FREE
1658612-4
09 POS HDF RCPT, MS, LEAD FREE