Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205735-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand 5205735-7 is a high-quality plug that is specifically designed for standard SP/MS applications. With a compact size and easy installation, this plug is perfect for various electronic connections. It features 15 pins, ensuring a reliable and secure connection for your devices. Whether you are in need of a replacement or a new plug for your project, the TE Connectivity / AMP Brand 5205735-7 is a reliable choice.
Product Highlights:
- Number of Positions = 15
- Plug
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
52057357
IN STOCK:
489
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$9.29
$232.250
50
$9.14
$457.000
88
$9.00
$792.000
176
$8.87
$1,561.120
264
$8.73
$2,304.720
351
+
$8.60
$3,018.600
Tools/3D Models
Product Guides