help desk software
DATA SHEET

5205736-4

TE Connectivity / AMP Brand

15 RCPT SP/MS STD

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205736-4
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
15 RCPT SP/MS STD
Search Keywords:
52057364
IN STOCK: 1,302
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.39
$41.950
25
$7.16
$179.000
50
$6.86
$343.000
88
$6.67
$586.960
176
$6.57
$1,156.320
264
$6.47
$1,708.080
351 +
$6.38
$2,239.380
Tools/3D Models