Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205738-7
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
25 RCPT SP/MS STD
Product Highlights:
- 25 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
52057387
IN STOCK:
88
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$11.79
$58.950
10
$11.62
$116.200
25
$11.39
$284.750
50
$11.22
$561.000
68
$11.06
$752.080
135
$10.88
$1,468.800
203
$10.72
$2,176.160
270
+
$10.57
$2,853.900
Tools/3D Models
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE
2-745496-0
PLUG ASSY,25P,HDE,MS
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE