help desk software
DATA SHEET

5205857-1

TE Connectivity / AMP Brand

25 PLUG RA/MS STD

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205857-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
TE Connectivity / AMP Brand part 5205857-1 is a high-quality plug connector with a 25-position Right Angle Male Standard design. This connector is perfect for various applications where secure and reliable connections are needed.
Search Keywords:
52058571
IN STOCK: 461
Ships today, if you order in
MOQ for out of Stock Qty:
70
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.39
$32.390
10
$26.56
$265.600
25
$26.17
$654.250
50
$25.91
$1,295.500
70
$25.65
$1,795.500
140
$25.39
$3,554.600
210
$25.14
$5,279.400
280 +
$24.89
$6,969.200
Tools/3D Models