Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5205933-3
RoHS:
Yes
HTS:
7616995190
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Finish:
N/A
Body Length:
11.05 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Aluminum
Thread Size:
4-40
The TE Connectivity / AMP Brand part 5205933-3 is a high-quality bushing kit designed for various industrial and electrical applications. This kit includes multiple bushings, which are essential components for reducing friction, dampening vibrations, and providing insulation in a wide range of equipment. With its durable construction and precise engineering, the 5205933-3 bushing kit ensures reliable performance and long-lasting functionality. Whether you need to secure cables, protect wires, or prevent wear and tear on machinery, this versatile bushing kit offers a cost-effective and efficient solution. Trust TE Connectivity / AMP Brand to deliver superior quality and performance with their 5205933-3 bushing kit.
Product Highlights:
- Standoff Bushings
- Thread Size = 4-40
- Individual
Search Keywords:
52059333
IN STOCK:
8,486
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.102
$27.550
250
$0.833
$208.250
500
$0.794
$397.000
1,000
$0.782
$782.000
2,500
$0.770
$1,925.000
5,000
$0.759
$3,795.000
7,500
$0.748
$5,610.000
10,000
+
$0.736
$7,360.000
Tools/3D Models
Product Guides