Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5206052-3
RoHS:
Yes
HTS:
7318158085
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Mounting Screw
Dimension:
13.74 x 4.44 mm
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 5206052-3 is a specialized screw designed for secure fastening applications. This zinc-plated screw is durable and reliable, making it ideal for a wide range of industrial and commercial projects."
Product Highlights:
- Mounting Screw
- Thread Size = 4-40
- Screw Length = 11.10 mm
- Clear Chromate Screw Finish
- Set of Two
Search Keywords:
52060523
IN STOCK:
4,368
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.474
$24.740
250
$1.726
$431.500
500
$1.692
$846.000
1,250
$1.675
$2,093.750
2,500
$1.658
$4,145.000
3,750
$1.641
$6,153.750
5,000
+
$1.625
$8,125.000