5206971-2
TE Connectivity / AMP BrandConn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5206971-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
168
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
5
Number of Contacts:
50
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Number of Positions = 50
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
Search Keywords:
52069712
This product is discontinued, but still in stock
IN STOCK:
29
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$39.97
$39.970
25
$36.51
$912.750
42
$34.68
$1,456.560
84
$21.34
$1,792.560
126
$16.90
$2,129.400
168
+
$16.56
$2,782.080
Product Guides