help desk software
DATA SHEET

5-2213764-3

TE Connectivity / AMP Brand

AV19 DPM 5A FIX RING LED GREEN 12V

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-2213764-3
Alias/AKA:
AV1920R612Q04
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
AV19 DPM 5A FIX RING LED GREEN 12V
Search Keywords:
522137643
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.33
$101.650
10
$20.02
$200.200
25
$19.73
$493.250
50
$14.79
$739.500
75
$13.81
$1,035.750
100 +
$13.53
$1,353.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models